20117-749 | SCHROFF
Door, 120° opening angle, glass, (W x H) 523 x 1745 mm, 38 U, light gray, 20117-749
Unit Price (€ / pc.)
468.1341 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 20117-749, SCHROFF
Glass door with opening angle 120°. Safety lock with two keys.
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 1745 mm | |
Colour | light gray | |
Degree of protection (IP) | IP20 | |
Version | 120° opening angle | |
Material | glass | |
Width | 523 mm | |
cutting pitch differential | 38 U | |
Product type | door |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 70200080 |
Country of origin | FR |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |