20117-747 | SCHROFF
Door, glass, (W x H) 523 x 1345 mm, 29 U, light gray, 20117-747
Unit Price (€ / pc.)
387.0237 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 20117-747, SCHROFF
Glass door with opening angle 120°. Safety lock with two keys.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | light gray | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 29 U | |
Width | 523 mm | |
Height | 1345 mm | |
Product type | door | |
Material | glass |
Download
Logistics
Property | Value |
---|---|
Country of origin | FR |
Customs tariff number | 70200080 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |