20117-515 | SCHROFF
Baying kit, plastic, (W x H) 3 x 10 mm, 20117-515
Unit Price (€ / pc.)
31.3089 € *
Standard delivery time from the manufacturer is: 2 Weeks
Baying kit, 20117-515, SCHROFF
The baying kit is used to bolt two 19-inch Eurorack cabinets together.
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 10 mm | |
Material | plastic | |
Width | 3 mm | |
Product type | baying kit |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 84879090 |
Country of origin | FR |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |