20110-196 | SCHROFF
Telescopic rail, steel, (L x W x H) 600 x 19.1 x 53.1 mm, 2 U, 20110-196
Order No.: 85H0608
EAN: 4036088202605
MPN:
20110-196
Unit Price (€ / pck.)
158.6508 € *
Standard delivery time from the manufacturer is: 2 Weeks
Telescopic rail, 20110-196, SCHROFF
Telescopic slides with 10 to 100 kg load capacity, > 100% extension length and with lateral mounting capability on 19". Due to the extremely robust construction and high load capacity, the telescopic slides can also be used with very heavy housings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telescopic rail | |
| Material | steel | |
| Length | 600 mm | |
| Width | 19.1 mm | |
| Height | 53.1 mm | |
| cutting pitch differential | 2 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83024200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |