20110-191 | SCHROFF
Telescopic rail, steel, (L x W x H) 350 x 19.1 x 53.1 mm, 2 U, 20110-191
Order No.: 85H0603
EAN: 4036088202506
MPN:
20110-191
Unit Price (€ / pck.)
121.9869 € *
Standard delivery time from the manufacturer is: 2 Weeks
Telescopic rail, 20110-191, SCHROFF
Telescopic slides with 10 to 100 kg load capacity, > 100% extension length and with lateral mounting capability on 19". Due to the extremely robust construction and high load capacity, the telescopic slides can also be used with very heavy housings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telescopic rail | |
| Material | steel | |
| Length | 350 mm | |
| Width | 19.1 mm | |
| Height | 53.1 mm | |
| cutting pitch differential | 2 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |