20110-100 | SCHROFF
Telescopic rail, steel, (L x W x H) 305 x 16 x 50.8 mm, 2 U, 20110-100
Order No.: 85H0590
EAN: 4036088202308
MPN:
20110-100
Unit Price (€ / pck.)
83.4071 € *
Standard delivery time from the manufacturer is: 1 Week
Telescopic rail, 20110-100, SCHROFF
Universal telescopic slide with >100 % extension and up to 61 kg load capacity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telescopic rail | |
| Material | steel | |
| Length | 305 mm | |
| Width | 16 mm | |
| Height | 50.8 mm | |
| cutting pitch differential | 2 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 83024200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |