20110-091 | SCHROFF
Telescopic rail, steel, (L x W x H) 406 x 9.7 x 38.1 mm, 1 U, 20110-091
Order No.: 85H0583
EAN: 4036088202162
MPN:
20110-091
Unit Price (€ / pck.)
116.4653 € *
Standard delivery time from the manufacturer is: 2 Weeks
Telescopic rail, 20110-091, SCHROFF
Universal telescopic slide with >100 % extension and up to 39 kg load capacity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telescopic rail | |
| Material | steel | |
| Length | 406 mm | |
| Width | 9.7 mm | |
| Height | 38.1 mm | |
| cutting pitch differential | 1 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83024200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |