20110-076 | SCHROFF
Telescopic rail, steel, (L x W x H) 584 x 9.7 x 82.6 mm, 2 U, 20110-076
Order No.: 85H0580
EAN: 4036088202100
MPN:
20110-076
Unit Price (€ / pck.)
311.899 € *
Standard delivery time from the manufacturer is: 2 Weeks
Telescopic rail, 20110-076, SCHROFF
Narrow universal telescopic rail, 2 U.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telescopic rail | |
| Material | steel | |
| Length | 584 mm | |
| Width | 9.7 mm | |
| Height | 82.6 mm | |
| cutting pitch differential | 2 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83024200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |