20110-073 | SCHROFF
Telescopic rail, steel, (L x W x H) 457 x 9.7 x 82.6 mm, 2 U, 20110-073
Order No.: 85H0577
EAN: 4036088202049
MPN:
20110-073
Unit Price (€ / pck.)
254.1959 € *
Standard delivery time from the manufacturer is: 2 Weeks
Telescopic rail, 20110-073, SCHROFF
Narrow universal telescopic rail, 2 U.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telescopic rail | |
| Material | steel | |
| Length | 457 mm | |
| Width | 9.7 mm | |
| Height | 82.6 mm | |
| cutting pitch differential | 2 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |