20110-056 | SCHROFF
Drawer, steel, (L x W x H) 450 x 439 x 130.5 mm, 3 U, light gray, 20110-056
Order No.: 85H0569
EAN: 4036088109249
MPN:
20110-056
Unit Price (€ / pc.)
268.0118 € *
Standard delivery time from the manufacturer is: 2 Weeks
Drawer, 20110-056, SCHROFF
19" Drawers allow mounting of laptops, writing surfaces for easy operations. The SCHROFF 19" drawer has a load capacity of 15 KG, allowing a wide range of products to be assembled into the drawer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drawer | |
| Material | steel | |
| Length | 450 mm | |
| Width | 439 mm | |
| Height | 130.5 mm | |
| cutting pitch differential | 3 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |