20110-055 | SCHROFF
Drawer, steel, (L x W x H) 450 x 439 x 86 mm, 2 U, light gray, 20110-055
Order No.: 85H0568
EAN: 4036088109225
MPN:
20110-055
Unit Price (€ / pc.)
228.9560 € *
Standard delivery time from the manufacturer is: 3 Weeks
Drawer, 20110-055, SCHROFF
19" Drawers allow mounting of laptops, writing surfaces for easy operations. The SCHROFF 19" drawer has a load capacity of 15 KG, allowing a wide range of products to be assembled into the drawer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drawer | |
| Material | steel | |
| Length | 450 mm | |
| Width | 439 mm | |
| Height | 86 mm | |
| cutting pitch differential | 2 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |