20100-030 | SCHROFF
Mounting bracket, (L x W x H) 25 x 15 x 35 mm, black, 20100-030
Order No.: 85H0566
EAN: 4036088054242
MPN:
20100-030
Unit Price (€ / pc.)
11.5549 € *
Standard delivery time from the manufacturer is: 8 Weeks
Mounting bracket, 20100-030, SCHROFF
Mounting bracket with insulating block for busbar 1, 2 poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Length | 25 mm | |
| Width | 15 mm | |
| Height | 35 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |