20100-029 | SCHROFF
Mounting bracket, steel, (L x W x H) 77 x 35 x 62 mm, for busbar, 1- to 4 pole, 20100-029
Order No.: 85H0565
EAN: 4036088054235
MPN:
20100-029
Unit Price (€ / pc.)
30.3569 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting bracket, 20100-029, SCHROFF
Mounting bracket, for cabinet assembly for busbar 1 to 4 Poles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Material | steel | |
| Length | 77 mm | |
| Width | 35 mm | |
| Height | 62 mm | |
| Suitable for | busbar, 1- to 4 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |