20100-028 | SCHROFF
Mounting bracket, plastic, (L x W x H) 60 x 35 x 40 mm, black, for busbar 1, 2 pole, 20100-028
Order No.: 85H0564
EAN: 4036088054228
MPN:
20100-028
Unit Price (€ / pc.)
13.2804 € *
Standard delivery time from the manufacturer is: 8 Weeks
Mounting bracket, 20100-028, SCHROFF
Mounting bracket for busbar 1, 2‐poles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Material | plastic | |
| Length | 60 mm | |
| Width | 35 mm | |
| Height | 40 mm | |
| Colour | black | |
| Suitable for | busbar 1, 2 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |