20100-015 | SCHROFF
Bus bar, brass, (L x W x H) 1855 x 24 x 28 mm, 20100-015
Order No.: 85H0559
EAN: 4036088054174
MPN:
20100-015
Unit Price (€ / pc.)
123.2007 € *
Standard delivery time from the manufacturer is: 8 Weeks
Busbar, 20100-015, SCHROFF
Busbar for FASTON 6.3 x 0.8 mm, 4-pole, brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus bar | |
| Material | brass | |
| Length | 1855 mm | |
| Width | 24 mm | |
| Height | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |