20100-010 | SCHROFF
Bus bar, copper, (L x W x H) 1900 x 13 x 30 mm, 20100-010
Order No.: 85H0557
EAN: 4036088054150
MPN:
20100-010
Unit Price (€ / pc.)
85.4539 € *
Standard delivery time from the manufacturer is: 8 Weeks
Busbar, 20100-010, SCHROFF
Busbar for FASTON 6.3 x 0.8 mm, 1-pole, copper, tin plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus bar | |
| Material | copper | |
| Length | 1900 mm | |
| Width | 13 mm | |
| Height | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |