19713-121 | SCHROFF
Fan unit, (L x W x H) 250 x 483 x 43.5 mm, 1 U, 19713-121
Order No.: 85H0551
EAN: 4036088114205
MPN:
19713-121
Unit Price (€ / pc.)
645.4203 € *
Standard delivery time from the manufacturer is: 4 Weeks
Fan unit, 19713-121, SCHROFF
Fan unit for installation into a 1 U space within the cabinet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fan unit | |
| Length | 250 mm | |
| Width | 483 mm | |
| Height | 43.5 mm | |
| cutting pitch differential | 1 U | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |