10849-002 | SCHROFF
Carrier mechanics, shielded, stainless steel, 6 HP, 10849-002
Order No.: 85H0271
EAN: 4036088060984
MPN:
10849-002
Unit Price (€ / pc.)
185.7114 € *
Standard delivery time from the manufacturer is: 2 Weeks
Carrier mechanics, 10849-002, SCHROFF
Carrier mechanics for mezzanine module, stainless steel (EMC shielded).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carrier mechanics | |
| Version | shielded | |
| Material | stainless steel | |
| cutting pitch differential | 6 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |