10713-546 | SCHROFF
Pressure fan, steel, (L x W x H) 385 x 483 x 132.5 mm, 3 U, 10713-546
Order No.: 85H0254
EAN: 4036088114175
MPN:
10713-546
Unit Price (€ / pc.)
540.8669 € *
Standard delivery time from the manufacturer is: 4 Weeks
Pressure fan, 10713-546, SCHROFF
Fan tray with integrated pressure fan.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure fan | |
| Material | steel | |
| Length | 385 mm | |
| Width | 483 mm | |
| Height | 132.5 mm | |
| cutting pitch differential | 3 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84145935 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |