10713-537 | SCHROFF
Pressure fan, steel, (L x W x H) 192.5 x 482 x 86 mm, 2 U, black, 10713-537
Order No.: 85H0253
EAN: 4036088114168
MPN:
10713-537
Unit Price (€ / pc.)
388.8087 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pressure fan, 10713-537, SCHROFF
Fan tray with integrated pressure fan.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure fan | |
| Material | steel | |
| Length | 192.5 mm | |
| Width | 482 mm | |
| Height | 86 mm | |
| cutting pitch differential | 2 U | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |