10713-150 | SCHROFF
Air baffle plate, closed front, steel, (L x W x H) 193 x 432.8 x 43.5 mm, 1 U, white, for 19'' fan tray, 3 L3 fan, 10713-150
Order No.: 85H0244
EAN: 4036088114069
MPN:
10713-150
Unit Price (€ / pc.)
74.7558 € *
Standard delivery time from the manufacturer is: 2 Weeks
Air baffle plate, 10713-150, SCHROFF
The air guide insert with 1 U height and closed front guides the air either from the front to the top or from the bottom to the back.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | air baffle plate | |
| Version | closed front | |
| Material | steel | |
| Length | 193 mm | |
| Width | 432.8 mm | |
| Height | 43.5 mm | |
| cutting pitch differential | 1 U | |
| Colour | white | |
| Suitable for | 19'' fan tray, 3 L3 fan |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |