10713-103 | SCHROFF
Fan unit, aluminum, (L x W x H) 193 x 483 x 43.5 mm, 1 U, 10713-103
Order No.: 85H0224
EAN: 4036088113864
MPN:
10713-103
Unit Price (€ / pc.)
308.2814 € *
Standard delivery time from the manufacturer is: 3 Weeks
Fan unit, 10713-103, SCHROFF
Fan unit for cabinet mounting in a 1 U slot.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fan unit | |
| Material | aluminum | |
| Length | 193 mm | |
| Width | 483 mm | |
| Height | 43.5 mm | |
| cutting pitch differential | 1 U | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |