10603-025 | SCHROFF
Enclosure feet, plastic, (L x W x H) 14 x 38.4 x 15.8 mm, black, 10603-025
Order No.: 85H0191
EAN: 4036088203589
MPN:
10603-025
Unit Price (€ / pc.)
2.8203 € *
Available: 10 pcs.
Enclosure feet, 10603-025, SCHROFF
The plastic stand enables mounting on the base plate of an enclosure. With stand-up function.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Material | plastic | |
| Length | 14 mm | |
| Width | 38.4 mm | |
| Height | 15.8 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |