10603-023 | SCHROFF

Enclosure feet, plastic, (L x W x H) 14 x 38.4 x 15.8 mm, gray, 10603-023

Order No.: 85H0189
EAN: 4036088203565
MPN:
10603-023
10603-023 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.9155 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
2.9155 €

Enclosure feet, 10603-023, SCHROFF

The plastic stand enables mounting on the base plate of an enclosure. With stand-up function.

Technical specifications
Filter Property Value
Product type enclosure feet
Material plastic
Length 14 mm
Width 38.4 mm
Height 15.8 mm
Colour gray
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes