10603-001 | SCHROFF
Enclosure feet, die-cast aluminum, (L x W x H) 20 x 41 x 16.6 mm, silver, 10603-001
Order No.: 85H0187
EAN: 4036088201899
MPN:
10603-001
Unit Price (€ / pc.)
4.1769 € *
Standard delivery time from the manufacturer is: 2 Weeks
Enclosure feet, 10603-001, SCHROFF
The die-cast aluminum stand enables mounting on the base plate of an enclosure. Without stand-up function.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Material | die-cast aluminum | |
| Length | 20 mm | |
| Width | 41 mm | |
| Height | 16.6 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76169910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |