10505-014 | SCHROFF
Collapsible handle, plastic, (L x W) 170 x 76 mm, gray, 10505-014
Order No.: 85H0186
EAN: 4036088201882
MPN:
10505-014
Unit Price (€ / pc.)
8.6394 € *
Standard delivery time from the manufacturer is: 2 Weeks
Folding plastic handle, 10505-014, SCHROFF
The folding handle can be used instead of the standard mounted handles. Detent in folded and unfolded state.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | collapsible handle | |
| Material | plastic | |
| Length | 170 mm | |
| Width | 76 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |