10504-003 | SCHROFF
Belt handle, spring steel, (L x W x H) 240 x 23.5 x 8.6 mm, black, 10504-003
Order No.: 85H0185
EAN: 4036088201875
MPN:
10504-003
Unit Price (€ / pc.)
11.9952 € *
Standard delivery time from the manufacturer is: 3 Weeks
Strap handle, 10504-003, SCHROFF
The universal strap handle can be assembled to the side panel of cases.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | belt handle | |
| Material | spring steel | |
| Length | 240 mm | |
| Width | 23.5 mm | |
| Height | 8.6 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83024900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |