10502-297 | SCHROFF
Set up handle, steel, (L x W) 180 x 30 mm, 10502-297
Order No.: 85H0183
EAN: 4036088201851
MPN:
10502-297
Unit Price (€ / pc.)
56.4774 € *
Standard delivery time from the manufacturer is: 2 Weeks
Set-up carrying handle, 10502-297, SCHROFF
Kit with set up handle 180 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | set up handle | |
| Material | steel | |
| Length | 180 mm | |
| Width | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 79070000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |