10502-296 | SCHROFF
Set up handle, steel, (L x W) 250 x 30 mm, 10502-296
Order No.: 85H0182
EAN: 4036088201844
MPN:
10502-296
Unit Price (€ / pc.)
73.5658 € *
Standard delivery time from the manufacturer is: 2 Weeks
Set-up carrying handle, 10502-296, SCHROFF
Kit with set up handle 250 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | set up handle | |
| Material | steel | |
| Length | 250 mm | |
| Width | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 79070000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |