10501-020 | SCHROFF
Front handle, straight, aluminum, (L x W x H) 40 x 12.2 x 102 mm, 3 U, silver, 10501-020
Order No.: 85H0173
EAN: 4036088203473
MPN:
10501-020
Unit Price (€ / pc.)
9.2701 € *
Standard delivery time from the manufacturer is: 10 Weeks
Front handle, 10501-020, SCHROFF
The handle can be assembled to a subrack or 19" front panel. Handles will be bolted from the rear side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front handle | |
| Design | straight | |
| Material | aluminum | |
| Length | 40 mm | |
| Width | 12.2 mm | |
| Height | 102 mm | |
| cutting pitch differential | 3 U | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |