10501-001 | SCHROFF
Front handle, straight, aluminum, (L x W x H) 25 x 7 x 48 mm, silver, 10501-001
Order No.: 85H0163
EAN: 4036088203374
MPN:
10501-001
Unit Price (€ / pc.)
6.7592 € *
Standard delivery time from the manufacturer is: 3 Weeks
Front handle, 10501-001, SCHROFF
Slim front handle made of aluminium profile, 7 mm. The handle is mounted from the rear.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front handle | |
| Design | straight | |
| Material | aluminum | |
| Length | 25 mm | |
| Width | 7 mm | |
| Height | 48 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |