24813-962 | SCHROFF

19 inch cassette kit, 6 U/12 HP, (D) 227 mm, aluminum, gray, 24813-962

Order No.: 85H4932
EAN: 4036088066146
MPN:
24813-962
24813-962 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
76.6836 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
76.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
76.6836 €

Cassette kit, 24813-962, SCHROFF

Protects a PCB from mechanical damage and discharges electrostatic build-up; for Eurocard formats; with cover plates without perforation; rear panel with a cut-out for a connector.

Technical specifications
Filter Property Value
Version cassette kit
cutting pitch differential 6 U/12 HP
Depth 227 mm
Material aluminum
Colour gray
Shielding shielded
Logistics
Property Value
Customs tariff number 76169990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes