24813-928 | SCHROFF

19 inch cassette kit, 6 U/28 HP, (D) 167 mm, aluminum, gray, 24813-928

Order No.: 85H4928
EAN: 4036088066108
MPN:
24813-928
24813-928 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
87.1318 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
87.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
87.1318 €

Cassette kit, 24813-928, SCHROFF

Protects a PCB from mechanical damage and discharges electrostatic build-up; for Eurocard formats; with cover plates without perforation; rear panel with a cut-out for a connector.

Technical specifications
Filter Property Value
Version cassette kit
cutting pitch differential 6 U/28 HP
Depth 167 mm
Material aluminum
Colour gray
Shielding shielded
Logistics
Property Value
Customs tariff number 76169990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes