24813-914 | SCHROFF
19 inch cassette kit, 6 U/14 HP, (D) 167 mm, aluminum, gray, 24813-914
Order No.: 85H4926
EAN: 4036088066085
MPN:
24813-914
Unit Price (€ / pc.)
76.6836 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cassette kit, 24813-914, SCHROFF
Protects a PCB from mechanical damage and discharges electrostatic build-up; for Eurocard formats; with cover plates without perforation; rear panel with a cut-out for a connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cassette kit | |
| cutting pitch differential | 6 U/14 HP | |
| Depth | 167 mm | |
| Material | aluminum | |
| Colour | gray | |
| Shielding | shielded |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |