24813-860 | SCHROFF

19 inch cassette kit, 6 U/10 HP, (D) 227 mm, aluminum, gray, 24813-860

Order No.: 85H4917
EAN: 4036088065996
MPN:
24813-860
24813-860 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
81.0033 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
81.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
81.0033 €

Cassette kit, 24813-860, SCHROFF

Protects a PCB from mechanical damage and discharges electrostatic build-up; for Eurocard formats; combine with plate with cut-outs for additional connectors.

Technical specifications
Filter Property Value
Version cassette kit
cutting pitch differential 6 U/10 HP
Depth 227 mm
Material aluminum
Colour gray
Shielding shielded
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes