24813-758 | SCHROFF
19 inch cassette kit, 6 U/8 HP, (D) 227 mm, aluminum, gray, 24813-758
Order No.: 85H4902
EAN: 4036088065842
MPN:
24813-758
Unit Price (€ / pc.)
77.7665 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cassette kit, 24813-758, SCHROFF
Protects a PCB against mechanical damage and discharges electrostatic buildup; for Euroboard formats; pair panel with one cutout for one connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cassette kit | |
| cutting pitch differential | 6 U/8 HP | |
| Depth | 227 mm | |
| Material | aluminum | |
| Colour | gray | |
| Shielding | shielded |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |