24813-728 | SCHROFF

19 inch cassette kit, 6 U/28 HP, (D) 167 mm, aluminum, gray, 24813-728

Order No.: 85H4900
EAN: 4036088065828
MPN:
24813-728
24813-728 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
99.6268 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
99.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
99.6268 €

Cassette kit, 24813-728, SCHROFF

Protects a PCB against mechanical damage and discharges electrostatic buildup; for Euroboard formats; pair panel with one cutout for one connector.

Technical specifications
Filter Property Value
Version cassette kit
cutting pitch differential 6 U/28 HP
Depth 167 mm
Material aluminum
Colour gray
Shielding shielded
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes