24813-555 | SCHROFF
19 inch cassette kit, 6 U/5 HP, (W x H x D) 17.22 x 238.2 x 227 mm, aluminum, gray, 24813-555
Order No.: 85H4889
EAN: 4036088065675
MPN:
24813-555
Unit Price (€ / pc.)
71.876 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cassette kit, 24813-555, SCHROFF
Protects a PCB against mechanical damage and discharges electrostatic buildup; for Euroboard formats.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cassette kit | |
| cutting pitch differential | 6 U/5 HP | |
| Width | 17.22 mm | |
| Height | 238.2 mm | |
| Depth | 227 mm | |
| Material | aluminum | |
| Colour | gray | |
| Shielding | shielded |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |