24813-392 | SCHROFF

19 inch cassette kit, 3 U/42 HP, (D) 227 mm, aluminum, gray, 24813-392

Order No.: 85H4867
EAN: 4036088065460
MPN:
24813-392
24813-392 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
99.6268 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
99.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
99.6268 €

Cassette kit, 24813-392, SCHROFF

Protects a PCB from mechanical damage and discharges electrostatic build-up; for Eurocard formats; combine with plate with cut-outs for additional connectors.

Technical specifications
Filter Property Value
Version cassette kit
cutting pitch differential 3 U/42 HP
Depth 227 mm
Material aluminum
Colour gray
Shielding shielded
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes