24813-278 | SCHROFF
19 inch cassette kit, 3 U/28 HP, (D) 227 mm, aluminum, gray, 24813-278
Order No.: 85H4851
EAN: 4036088065316
MPN:
24813-278
Unit Price (€ / pc.)
78.8494 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cassette kit, 24813-278, SCHROFF
Protects a PCB against mechanical damage and discharges electrostatic buildup; for Euroboard formats; pair panel with one cutout for one connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cassette kit | |
| cutting pitch differential | 3 U/28 HP | |
| Depth | 227 mm | |
| Material | aluminum | |
| Colour | gray | |
| Shielding | shielded |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |