24813-062 | SCHROFF

19 inch cassette kit, 3 U/12 HP, (W x H x D) 53.08 x 104.85 x 227 mm, aluminum, gray, 24813-062

Order No.: 85H4835
EAN: 4036088065156
MPN:
24813-062
24813-062 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
60.1069 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
60.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
60.1069 €

Cassette kit, 24813-062, SCHROFF

Protects a PCB against mechanical damage and discharges electrostatic buildup; for Euroboard formats.

Technical specifications
Filter Property Value
Version cassette kit
cutting pitch differential 3 U/12 HP
Width 53.08 mm
Height 104.85 mm
Depth 227 mm
Material aluminum
Colour gray
Shielding shielded
Logistics
Property Value
Customs tariff number 76169990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes