24813-007 | SCHROFF
19 inch cassette kit, 3 U/7 HP, (W x H x D) 27.68 x 104.85 x 167 mm, aluminum, gray, 24813-007
Order No.: 85H4827
EAN: 4036088065071
MPN:
24813-007
Unit Price (€ / pc.)
47.7785 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cassette kit, 24813-007, SCHROFF
Protects a PCB against mechanical damage and discharges electrostatic buildup; for Euroboard formats.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cassette kit | |
| cutting pitch differential | 3 U/7 HP | |
| Width | 27.68 mm | |
| Height | 104.85 mm | |
| Depth | 167 mm | |
| Material | aluminum | |
| Colour | gray | |
| Shielding | shielded |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |