24812-962 | SCHROFF

19 inch cassette kit, 6 U/12 HP, (D) 227 mm, aluminum, gray, 24812-962

Order No.: 85H4820
EAN: 4036088065002
MPN:
24812-962
24812-962 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
59.1906 € *
Available: 1 pcs.
Total Price:
59.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
59.1906 €

Cassette kit, 24812-962, SCHROFF

Frame type plug-in unit, non-shielded, plain covers, rear panel with cutout for one connector.

Technical specifications
Filter Property Value
Version cassette kit
cutting pitch differential 6 U/12 HP
Depth 227 mm
Material aluminum
Colour gray
Shielding unshielded
Logistics
Property Value
Customs tariff number 76169990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes