24812-928 | SCHROFF

19 inch cassette kit, 6 U/28 HP, (D) 167 mm, aluminum, gray, 24812-928

Order No.: 85H4816
EAN: 4036088064968
MPN:
24812-928
24812-928 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
69.4722 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
69.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
69.4722 €

Cassette kit, 24812-928, SCHROFF

Frame type plug-in unit, non-shielded, plain covers, rear panel with cutout for one connector.

Technical specifications
Filter Property Value
Version cassette kit
cutting pitch differential 6 U/28 HP
Depth 167 mm
Material aluminum
Colour gray
Shielding unshielded
Logistics
Property Value
Customs tariff number 76169990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes