24812-908 | SCHROFF

19 inch cassette kit, 6 U/8 HP, (D) 167 mm, aluminum, gray, 24812-908

Order No.: 85H4811
EAN: 4036088064913
MPN:
24812-908
24812-908 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
57.0843 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
57.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
57.0843 €

Cassette kit, 24812-908, SCHROFF

Frame type plug-in unit, non-shielded, plain covers, rear panel with cutout for one connector.

Technical specifications
Filter Property Value
Version cassette kit
cutting pitch differential 6 U/8 HP
Depth 167 mm
Material aluminum
Colour gray
Shielding unshielded
Logistics
Property Value
Customs tariff number 76169990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes