24812-864 | SCHROFF
19 inch cassette kit, 6 U/14 HP, (D) 227 mm, aluminum, gray, 24812-864
Order No.: 85H4807
EAN: 4036088064876
MPN:
24812-864
Unit Price (€ / pc.)
69.4722 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cassette kit, 24812-864, SCHROFF
Frame type plug-in unit, non-shielded, perforated top / bottom cover, rear panel with cutout for more connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cassette kit | |
| cutting pitch differential | 6 U/14 HP | |
| Depth | 227 mm | |
| Material | aluminum | |
| Colour | gray | |
| Shielding | unshielded |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |