24812-828 | SCHROFF
19 inch cassette kit, 6 U/28 HP, (D) 167 mm, aluminum, gray, 24812-828
Order No.: 85H4802
EAN: 4036088064821
MPN:
24812-828
Unit Price (€ / pc.)
84.9779 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cassette kit, 24812-828, SCHROFF
Frame type plug-in unit, non-shielded, perforated top / bottom cover, rear panel with cutout for more connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cassette kit | |
| cutting pitch differential | 6 U/28 HP | |
| Depth | 167 mm | |
| Material | aluminum | |
| Colour | gray | |
| Shielding | unshielded |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |