24812-562 | SCHROFF
19 inch cassette kit, 6 U/12 HP, (W x H x D) 57.78 x 238.2 x 227 mm, aluminum, gray, 24812-562
Order No.: 85H4778
EAN: 4036088064548
MPN:
24812-562
Unit Price (€ / pc.)
66.3544 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cassette kit, 24812-562, SCHROFF
Protects a PCB against mechanical damage and discharges electrostatic buildup; for Euroboard formats.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cassette kit | |
| cutting pitch differential | 6 U/12 HP | |
| Width | 57.78 mm | |
| Height | 238.2 mm | |
| Depth | 227 mm | |
| Material | aluminum | |
| Colour | gray | |
| Shielding | unshielded |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |