24812-460 | SCHROFF
19 inch cassette kit, 3 U/10 HP, (D) 227 mm, aluminum, gray, 24812-460
Order No.: 85H4761
EAN: 4036088064371
MPN:
24812-460
Unit Price (€ / pc.)
34.4386 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cassette kit, 24812-460, SCHROFF
Frame type plug-in unit, non-shielded, plain covers, rear panel with cutout for one connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cassette kit | |
| cutting pitch differential | 3 U/10 HP | |
| Depth | 227 mm | |
| Material | aluminum | |
| Colour | gray | |
| Shielding | unshielded |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |