24812-342 | SCHROFF

19 inch cassette kit, 3 U/42 HP, (D) 167 mm, aluminum, gray, 24812-342

Order No.: 85H4743
EAN: 4036088064197
MPN:
24812-342
24812-342 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
64.4266 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
64.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
64.4266 €

Cassette kit, 24812-342, SCHROFF

Frame type plug-in unit, non-shielded, perforated top / bottom cover, rear panel with cutout for more connectors.

Technical specifications
Filter Property Value
Version cassette kit
cutting pitch differential 3 U/42 HP
Depth 167 mm
Material aluminum
Colour gray
Shielding unshielded
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes